1ED3124MU12HXUMA1 | |
---|---|
DigiKey Part Number | 448-1ED3124MU12HXUMA1TR-ND - Tape & Reel (TR) 448-1ED3124MU12HXUMA1CT-ND - Cut Tape (CT) 448-1ED3124MU12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3124MU12HXUMA1 |
Description | DGT ISO 1.2KV 1CH GT DVR DSO8-66 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14A Gate Driver Magnetic Coupling 1200Vrms 1 Channel PG-DSO-8-66 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3124MU12HXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1200Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 5.5A, 5.5A | |
Current - Peak Output | 14A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-8-66 | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
10 | ¥24.60300 | ¥246.03 |
25 | ¥23.26280 | ¥581.57 |
100 | ¥20.16060 | ¥2,016.06 |
250 | ¥19.12672 | ¥4,781.68 |
500 | ¥17.16226 | ¥8,581.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.97801 | ¥13,978.01 |
2,000 | ¥13.27912 | ¥26,558.24 |
5,000 | ¥12.77987 | ¥63,899.35 |