LTC4413EDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4413EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4413EDD#PBF |
Description | IC OR CTRLR SRC SELECT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4413EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 50 µs | |
Delay Time - OFF | 4 µs | |
Current - Output (Max) | 2.6A | |
Current - Supply | 25 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.90600 | ¥539.06 |
25 | ¥51.39840 | ¥1,284.96 |
121 | ¥44.62785 | ¥5,399.97 |
363 | ¥42.62201 | ¥15,471.79 |
605 | ¥38.86124 | ¥23,511.05 |
1,089 | ¥33.84694 | ¥36,859.32 |
2,541 | ¥32.59332 | ¥82,819.63 |