TC74VHC4040F(E,K,F | |
---|---|
DigiKey Part Number | 264-TC74VHC4040F(E,K,FTR-ND - Tape & Reel (TR) 264-TC74VHC4040F(E,K,FCT-ND - Cut Tape (CT) 264-TC74VHC4040F(E,K,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC4040F(E,K,F |
Description | IC BINARY COUNTER 12-BIT 16SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOP |
EDA/CAD Models | TC74VHC4040F(E,K,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 125 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.78330 | ¥3,566.60 |
6,000 | ¥1.66826 | ¥10,009.56 |
10,000 | ¥1.55321 | ¥15,532.10 |
50,000 | ¥1.46750 | ¥73,375.00 |