ICM7555IBAZ-T | |
---|---|
DigiKey Part Number | ICM7555IBAZ-TTR-ND - Tape & Reel (TR) ICM7555IBAZ-TCT-ND - Cut Tape (CT) ICM7555IBAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM7555IBAZ-T |
Description | IC OSC SINGLE TIMER 1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7555IBAZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 1MHz | |
Voltage - Supply | 2V ~ 18V | |
Current - Supply | 60 µA | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.80100 | ¥68.01 |
25 | ¥6.38960 | ¥159.74 |
100 | ¥5.21380 | ¥521.38 |
250 | ¥4.84264 | ¥1,210.66 |
500 | ¥4.12138 | ¥2,060.69 |
1,000 | ¥3.29711 | ¥3,297.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.98801 | ¥7,470.03 |
5,000 | ¥2.78194 | ¥13,909.70 |
12,500 | ¥2.67890 | ¥33,486.25 |
25,000 | ¥2.57587 | ¥64,396.75 |