NN03-310 | |
---|---|
DigiKey Part Number | 2115-NN03-310TR-ND - Tape & Reel (TR) 2115-NN03-310CT-ND - Cut Tape (CT) 2115-NN03-310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NN03-310 |
Description | TRIO MXTEND MULTIBAND ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz, 1.561GHz, 1.575GHz, 1.606GHz, 2.45GHz, 3.5GHz, 3.7GHz, 3.8GHz 2G/3G/4G/5G, Bluetooth, GNSS, ISM, LTE, UWB, Wi-Fi Chip RF Antenna 698MHz ~ 3.8GHz 2.4dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NN03-310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, Navigation, WiFi | |
Frequency Group | Ultra Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz, 1.561GHz, 1.575GHz, 1.606GHz, 2.45GHz, 3.5GHz, 3.7GHz, 3.8GHz | |
Frequency Range | 698MHz ~ 3.8GHz | |
Antenna Type | Chip | |
Number of Bands | 12 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | 2G/3G/4G/5G, Bluetooth, GNSS, ISM, LTE, UWB, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥42.91400 | ¥429.14 |
25 | ¥40.57120 | ¥1,014.28 |
100 | ¥35.16100 | ¥3,516.10 |
250 | ¥33.35740 | ¥8,339.35 |
500 | ¥29.93160 | ¥14,965.80 |
1,000 | ¥25.24351 | ¥25,243.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.98134 | ¥71,944.02 |