2450AT18D0100001E | |
---|---|
DigiKey Part Number | 712-2450AT18D0100001ETR-ND - Tape & Reel (TR) 712-2450AT18D0100001ECT-ND - Cut Tape (CT) 712-2450AT18D0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT18D0100001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 1.5dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT18D0100001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.05800 | ¥50.58 |
25 | ¥4.75400 | ¥118.85 |
100 | ¥3.88000 | ¥388.00 |
250 | ¥3.60384 | ¥900.96 |
500 | ¥3.06706 | ¥1,533.53 |
1,000 | ¥2.45362 | ¥2,453.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22358 | ¥6,670.74 |
6,000 | ¥2.07023 | ¥12,421.38 |
15,000 | ¥1.99355 | ¥29,903.25 |
30,000 | ¥1.91688 | ¥57,506.40 |