BOOSTXL-CC2650MA | |
---|---|
DigiKey Part Number | 296-44946-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-CC2650MA |
Description | CC2650 BLE BOOSTERPACK BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CC2650 Bluetooth Low Energy (BLE) RF LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | RF | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | CC2650 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.84000 | ¥295.84 |