BOOSTXL-TLV8544PIR | |
---|---|
DigiKey Part Number | 296-47036-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-TLV8544PIR |
Description | DEMO MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TLV8544 Operational Amplifier LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Amplifier | |
Function | Operational | |
Utilized IC / Part | TLV8544 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.70000 | ¥285.70 |