CC2650F128RSMR | |
---|---|
DigiKey Part Number | 296-48505-2-ND - Tape & Reel (TR) 296-48505-1-ND - Cut Tape (CT) 296-48505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2650F128RSMR |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v4.1, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2650F128RSMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, O-QPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 5dBm | |
Sensitivity | -100dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 10 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA ~ 6.1mA | |
Current - Transmitting | 6.1mA ~ 9.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |
10 | ¥37.54100 | ¥375.41 |
25 | ¥33.78720 | ¥844.68 |
100 | ¥30.78550 | ¥3,078.55 |
250 | ¥27.78196 | ¥6,945.49 |
500 | ¥26.43878 | ¥13,219.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.84702 | ¥68,541.06 |