BOOSTXL-EDUMKII | |
---|---|
DigiKey Part Number | 296-42630-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-EDUMKII |
Description | EDUCATIONAL BOOSTERPACK MKII |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LaunchPad™ Special Purpose Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Special Purpose | |
Embedded | - | |
Utilized IC / Part | LaunchPad™ | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.47000 | ¥295.47 |