CC3200MODR1M2AMOBR | |
---|---|
DigiKey Part Number | 296-42325-2-ND - Tape & Reel (TR) 296-42325-1-ND - Cut Tape (CT) 296-42325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3200MODR1M2AMOBR |
Description | IC RF TXRX+MCU WIFI 63QFM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | CC3200MODR1M2AMOBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 17dBm | |
Sensitivity | -94.7dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 25 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 59mA | |
Current - Transmitting | 278mA | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-SMD Module | |
Supplier Device Package | 63-QFM (20.5x17.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.65000 | ¥180.65 |
10 | ¥166.73400 | ¥1,667.34 |
25 | ¥152.83840 | ¥3,820.96 |
100 | ¥141.25790 | ¥14,125.79 |
250 | ¥134.31108 | ¥33,577.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥122.73240 | ¥92,049.30 |