CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA | |
---|---|
DigiKey Part Number | 2195-CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QATR-ND - Tape & Reel (TR) 2195-CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND - Cut Tape (CT) 2195-CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.74500 | ¥47.45 |
50 | ¥4.27240 | ¥213.62 |
100 | ¥3.79790 | ¥379.79 |
500 | ¥3.60788 | ¥1,803.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.03812 | ¥3,038.12 |
3,000 | ¥2.84825 | ¥8,544.75 |
5,000 | ¥2.75332 | ¥13,766.60 |
10,000 | ¥2.65838 | ¥26,583.80 |