TPS22916CYFPR | |
---|---|
DigiKey Part Number | 296-50065-2-ND - Tape & Reel (TR) 296-50065-1-ND - Cut Tape (CT) 296-50065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22916CYFPR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22916CYFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 200mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.86800 | ¥38.68 |
25 | ¥3.61120 | ¥90.28 |
100 | ¥2.88960 | ¥288.96 |
250 | ¥2.68300 | ¥670.75 |
500 | ¥2.27034 | ¥1,135.17 |
1,000 | ¥1.75440 | ¥1,754.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54229 | ¥4,626.87 |
6,000 | ¥1.44279 | ¥8,656.74 |
15,000 | ¥1.34329 | ¥20,149.35 |
30,000 | ¥1.27364 | ¥38,209.20 |