TPS7A2033PYCJR | |
---|---|
DigiKey Part Number | 296-TPS7A2033PYCJRTR-ND - Tape & Reel (TR) 296-TPS7A2033PYCJRCT-ND - Cut Tape (CT) 296-TPS7A2033PYCJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2033PYCJR |
Description | 300-MA, ULTRA-LOW-NOISE, LOW-IQ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.6x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2033PYCJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-BGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.6x0.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.23900 | ¥32.39 |
25 | ¥3.02640 | ¥75.66 |
100 | ¥2.42110 | ¥242.11 |
250 | ¥2.24808 | ¥562.02 |
500 | ¥1.90224 | ¥951.12 |
1,000 | ¥1.46986 | ¥1,469.86 |
2,500 | ¥1.34016 | ¥3,350.40 |
5,000 | ¥1.25373 | ¥6,268.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.15914 | ¥13,909.68 |
24,000 | ¥1.09904 | ¥26,376.96 |
60,000 | ¥1.07328 | ¥64,396.80 |