TPS7A2045PDQNR | |
---|---|
DigiKey Part Number | 296-TPS7A2045PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A2045PDQNRCT-ND - Cut Tape (CT) 296-TPS7A2045PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2045PDQNR |
Description | 300-MA, ULTRA-LOW-NOISE, LOW-IQ, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2045PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥3.04760 | ¥76.19 |
100 | ¥2.43750 | ¥243.75 |
250 | ¥2.26360 | ¥565.90 |
500 | ¥1.91552 | ¥957.76 |
1,000 | ¥1.48006 | ¥1,480.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34950 | ¥4,048.50 |
6,000 | ¥1.26245 | ¥7,574.70 |
15,000 | ¥1.17538 | ¥17,630.70 |
30,000 | ¥1.11443 | ¥33,432.90 |
75,000 | ¥1.08831 | ¥81,623.25 |