TPS7A2133PYWDJ | |
---|---|
DigiKey Part Number | 296-TPS7A2133PYWDJTR-ND - Tape & Reel (TR) 296-TPS7A2133PYWDJCT-ND - Cut Tape (CT) 296-TPS7A2133PYWDJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2133PYWDJ |
Description | 500-MA, LOW-NOISE, LOW-IQ, HIGH- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSP (0.63x0.63) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2133PYWDJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 65dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSP (0.63x0.63) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥2.34404 | ¥28,128.48 |
24,000 | ¥2.25389 | ¥54,093.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.95100 | ¥59.51 |
25 | ¥5.59040 | ¥139.76 |
100 | ¥4.56180 | ¥456.18 |
250 | ¥4.23736 | ¥1,059.34 |
500 | ¥3.60622 | ¥1,803.11 |
1,000 | ¥2.88497 | ¥2,884.97 |
2,500 | ¥2.61450 | ¥6,536.25 |
5,000 | ¥2.43420 | ¥12,171.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.39880 | ¥134.97 |
100 | ¥4.40540 | ¥440.54 |
250 | ¥4.09208 | ¥1,023.02 |
500 | ¥3.48260 | ¥1,741.30 |
1,000 | ¥2.78608 | ¥2,786.08 |
2,500 | ¥2.52488 | ¥6,312.20 |
5,000 | ¥2.35076 | ¥11,753.80 |