F0402G0R12FNTR | |
---|---|
DigiKey Part Number | 478-6167-2-ND - Tape & Reel (TR) 478-6167-1-ND - Cut Tape (CT) 478-6167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402G0R12FNTR |
Description | FUSE BOARD MNT 125MA 32VDC 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0402G0R12FNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 1.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm) | |
DC Cold Resistance | 1.6 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.49000 | ¥8.49 |
5 | ¥8.22400 | ¥41.12 |
10 | ¥7.68700 | ¥76.87 |
50 | ¥6.36400 | ¥318.20 |
100 | ¥5.30310 | ¥530.31 |
250 | ¥5.17028 | ¥1,292.57 |
500 | ¥4.37496 | ¥2,187.48 |
1,000 | ¥3.84465 | ¥3,844.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.44691 | ¥17,234.55 |
10,000 | ¥3.31433 | ¥33,143.30 |