SN74AXC4T245RSVR | |
---|---|
DigiKey Part Number | 296-53432-2-ND - Tape & Reel (TR) 296-53432-1-ND - Cut Tape (CT) 296-53432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T245RSVR |
Description | IC TRANSLATION TXRX 3.6V 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T245RSVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.91923 | ¥11,757.69 |
6,000 | ¥3.72328 | ¥22,339.68 |
15,000 | ¥3.58330 | ¥53,749.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.97200 | ¥79.72 |
25 | ¥7.56960 | ¥189.24 |
100 | ¥6.21810 | ¥621.81 |
250 | ¥5.81256 | ¥1,453.14 |
500 | ¥5.13672 | ¥2,568.36 |
1,000 | ¥4.05523 | ¥4,055.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.25500 | ¥82.55 |
25 | ¥7.83800 | ¥195.95 |
100 | ¥6.43880 | ¥643.88 |
250 | ¥6.01888 | ¥1,504.72 |
500 | ¥5.31904 | ¥2,659.52 |
1,000 | ¥4.19918 | ¥4,199.18 |