SIT1602BI-32-33N-24.576000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-32-33N-24.576000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-32-33N-24.576000 |
Description | MEMS OSC XO 24.5760MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.73200 | ¥117.32 |
50 | ¥11.45760 | ¥572.88 |
100 | ¥9.82060 | ¥982.06 |
500 | ¥9.54816 | ¥4,774.08 |
1,000 | ¥8.04774 | ¥8,047.74 |
2,500 | ¥7.63850 | ¥19,096.25 |
5,000 | ¥7.36571 | ¥36,828.55 |
10,000 | ¥7.09289 | ¥70,928.90 |