TPS62867RQYR | |
---|---|
DigiKey Part Number | 296-TPS62867RQYRTR-ND - Tape & Reel (TR) 296-TPS62867RQYRCT-ND - Cut Tape (CT) 296-TPS62867RQYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62867RQYR |
Description | IC REG BUCK ADJ 6A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62867RQYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.34000 | ¥193.40 |
25 | ¥18.24720 | ¥456.18 |
100 | ¥15.54530 | ¥1,554.53 |
250 | ¥14.59660 | ¥3,649.15 |
500 | ¥12.77206 | ¥6,386.03 |
1,000 | ¥10.58248 | ¥10,582.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.85268 | ¥29,558.04 |
6,000 | ¥9.48778 | ¥56,926.68 |