TCA9548APWR | |
---|---|
DigiKey Part Number | 296-34905-2-ND - Tape & Reel (TR) 296-34905-1-ND - Cut Tape (CT) 296-34905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9548APWR |
Description | IC BUS SWITCH 1 X 8:1 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9548APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.39500 | ¥113.95 |
25 | ¥10.81400 | ¥270.35 |
100 | ¥8.88300 | ¥888.30 |
250 | ¥8.30340 | ¥2,075.85 |
500 | ¥7.33792 | ¥3,668.96 |
1,000 | ¥5.79308 | ¥5,793.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.40686 | ¥10,813.72 |
6,000 | ¥5.13651 | ¥30,819.06 |
10,000 | ¥4.94341 | ¥49,434.10 |