TCA9548AEVM | |
---|---|
DigiKey Part Number | 296-43464-ND |
Manufacturer | |
Manufacturer Product Number | TCA9548AEVM |
Description | EVAL MODULE FOR TCA9548A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TCA9548A I2C Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | I2C Switch | |
Embedded | - | |
Utilized IC / Part | TCA9548A | |
Primary Attributes | 8-Channel (Octal) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥805.92000 | ¥805.92 |