BOB-16784 | |
---|---|
DigiKey Part Number | 1568-BOB-16784-ND |
Manufacturer | |
Manufacturer Product Number | BOB-16784 |
Description | QWIIC MUX BREAKOUT - 8 CHANNEL ( |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TCA9548A Multiplexer (MUX) Interface Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Interface | |
Function | Multiplexer (MUX) | |
Utilized IC / Part | TCA9548A | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.32000 | ¥106.32 |