SEN-15335 | |
---|---|
DigiKey Part Number | 1568-SEN-15335-ND |
Manufacturer | |
Manufacturer Product Number | SEN-15335 |
Description | 9DOF IMU BREAKOUT - ICM-20948 (Q |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ICM-20948 Accelerometer, Gyroscope, Magnetometer Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | ICM-20948 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.27000 | ¥157.27 |