DEV-15583 | |
---|---|
DigiKey Part Number | 1568-DEV-15583-ND |
Manufacturer | |
Manufacturer Product Number | DEV-15583 |
Description | TEENSY 4.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RT1062 Teensy 4.0 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DEV-15583 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | RT1062 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Teensyduino |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.16000 | ¥205.16 |