4384 | |
---|---|
DigiKey Part Number | 1528-4384-ND |
Manufacturer | |
Manufacturer Product Number | 4384 |
Description | TEENSY 4.0 AUDIO ADAPTER BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Interface Audio Teensy Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Teensy | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.14000 | ¥157.14 |