101020174 | |
---|---|
DigiKey Part Number | 1597-1484-ND |
Manufacturer | |
Manufacturer Product Number | 101020174 |
Description | GROVE - INFRARED REFLECTIVE SENS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RPR-220 Infrared (IR) Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Infrared (IR) | |
Utilized IC / Part | RPR-220 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |