101020083 | |
---|---|
DigiKey Part Number | 1597-1303-ND |
Manufacturer | |
Manufacturer Product Number | 101020083 |
Description | GROVE - GESTURE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PAJ7620U2 Gesture Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Gesture | |
Utilized IC / Part | PAJ7620U2 | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.49000 | ¥89.49 |