105020003 | |
---|---|
DigiKey Part Number | 1597-1113-ND |
Manufacturer | |
Manufacturer Product Number | 105020003 |
Description | GROVE VIBRATION MOTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Haptic/Vibration Motor Motor/Haptic Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Motor/Haptic | |
Function | Haptic/Vibration Motor | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.07000 | ¥29.07 |