110010044 | |
---|---|
DigiKey Part Number | 1597-110010044-ND |
Manufacturer | |
Manufacturer Product Number | 110010044 |
Description | SEEED STUDIO XIAO STARTER KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Grove Grove Starter Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Grove | |
Interconnect System | Grove | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.27000 | ¥402.27 |