103030356 | |
---|---|
DigiKey Part Number | 1597-103030356-ND |
Manufacturer | |
Manufacturer Product Number | 103030356 |
Description | SEEED STUDIO EXPANSION BASE XIAO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PCF8563T/5 Buzzer, Charger, OLED Display, RTC Multiple XIAO Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | XIAO | |
Type | Multiple | |
Function | Buzzer, Charger, OLED Display, RTC | |
Utilized IC / Part | PCF8563T/5 | |
Contents | Board(s) | |
Suggested Programming Environment | CircuitPython | |
Interconnect System | Grove | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.64000 | ¥134.64 |