K010 | |
---|---|
DigiKey Part Number | 2221-K010-ND |
Manufacturer | |
Manufacturer Product Number | K010 |
Description | M5STACK CORE2 IOT DEV KIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
For Use With/Related Products | - | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.03000 | ¥385.03 |