U010 | |
---|---|
DigiKey Part Number | 2221-U010-ND |
Manufacturer | |
Manufacturer Product Number | U010 |
Description | TIME-OF-FLIGHT UNIT VL53L0X |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | VL53L0X Light, 3D Time-of-Flight (ToF) Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | VL53L0X | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.26000 | ¥72.26 |