U088 | |
---|---|
DigiKey Part Number | 2221-U088-ND |
Manufacturer | |
Manufacturer Product Number | U088 |
Description | TVOC ECO2 GAS UNIT SGP30 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SGP30 Gas Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Gas | |
Utilized IC / Part | SGP30 | |
Contents | Board(s), Cable(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.09000 | ¥93.09 |