U001-D | |
---|---|
DigiKey Part Number | 2221-U001-D-ND |
Manufacturer | |
Manufacturer Product Number | U001-D |
Description | ENV IV UNIT WITH TEMPERATURE HUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BMP280, SHT40 Humidity, Pressure, Temperature Sensor M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Humidity, Pressure, Temperature | |
Utilized IC / Part | BMP280, SHT40 | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.62000 | ¥53.62 |