U165 | |
---|---|
DigiKey Part Number | 2221-U165-ND |
Manufacturer | |
Manufacturer Product Number | U165 |
Description | 8-CHANNEL SERVO DRIVER HAT UNIT( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | INA199, STM32F030 Motor Controller/Driver Power Management M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | M5Stack | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | INA199, STM32F030 | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |