U119 | |
---|---|
DigiKey Part Number | 2221-U119-ND |
Manufacturer | |
Manufacturer Product Number | U119 |
Description | OLED UNIT 1.3" 128 X 64 DISPLAY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SH1107 OLED 1.3" Display M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Display | |
Function | OLED 1.3" | |
Utilized IC / Part | SH1107 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.08000 | ¥93.08 |