U031-B | |
---|---|
DigiKey Part Number | 2221-U031-B-ND |
Manufacturer | |
Manufacturer Product Number | U031-B |
Description | MINI RFID UNIT 2 WS1850S |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | WS1850S RFID Reader RF M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | M5Stack | |
Type | RF | |
Function | RFID Reader | |
Utilized IC / Part | WS1850S | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino, Blockly, Python, UIFlow | |
Interconnect System | Grove, HY2.0-4P | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |