U101 | |
---|---|
DigiKey Part Number | 2221-U101-ND |
Manufacturer | |
Manufacturer Product Number | U101 |
Description | WATERING UNIT WITH MOISTURE SENS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Moisture Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Moisture | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.41000 | ¥94.41 |