U144 | |
---|---|
DigiKey Part Number | 2221-U144-ND |
Manufacturer | |
Manufacturer Product Number | U144 |
Description | MECHANICAL BUTTON KEY UNIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SK6812 Button Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Button | |
Utilized IC / Part | SK6812 | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |