U126 | |
---|---|
DigiKey Part Number | 2221-U126-ND |
Manufacturer | |
Manufacturer Product Number | U126 |
Description | REAL TIME CLOCK (RTC) UNIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | HYM8563 Real Time Clock (RTC) Clock Timing M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | HYM8563 | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | Arduino | |
Interconnect System | Grove, HY2.0-4P | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |