T001 | |
---|---|
DigiKey Part Number | 2221-T001-ND |
Manufacturer | |
Manufacturer Product Number | T001 |
Description | ATOM TAILBAT 190MAH BATTERY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Battery Power Supply Power Management M5Atom Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5Atom | |
Type | Power Management | |
Function | Battery Power Supply | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.76000 | ¥80.76 |