U123 | |
---|---|
DigiKey Part Number | 2221-U123-ND |
Manufacturer | |
Manufacturer Product Number | U123 |
Description | FADER UNIT WITH B10K POT SK6812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SK6812 Slide Potentiometer Human Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Human Interface | |
Function | Slide Potentiometer | |
Utilized IC / Part | SK6812 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino, UIFlow | |
Interconnect System | Grove, HY2.0-4P | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.58000 | ¥67.58 |