U021 | |
---|---|
DigiKey Part Number | 2221-U021-ND |
Manufacturer | |
Manufacturer Product Number | U021 |
Description | LIGHT UNIT WITH PHOTO-RESISTANCE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | LM393 Light Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | LM393 | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |