U152 | |
---|---|
DigiKey Part Number | 2221-U152-ND |
Manufacturer | |
Manufacturer Product Number | U152 |
Description | FLASHLIGHT UNIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AW3641 LED Flashing Opto M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5Stack | |
Type | Opto | |
Function | LED Flashing | |
Utilized IC / Part | AW3641 | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |