U087 | |
---|---|
DigiKey Part Number | 2221-U087-ND |
Manufacturer | |
Manufacturer Product Number | U087 |
Description | VOLTMETER UNIT ADS1115 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ADS1115 Voltmeter Unit Test and Measurement Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Arduino | |
Type | Test and Measurement | |
Function | Voltmeter Unit | |
Utilized IC / Part | ADS1115 | |
Contents | Board(s), Cable(s), Power Supply, Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.77000 | ¥165.77 |