U029 | |
---|---|
DigiKey Part Number | 2221-U029-ND |
Manufacturer | |
Manufacturer Product Number | U029 |
Description | MINI HEART RATE UNIT (MAX30100) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MAX30100 Heart Rate Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Heart Rate | |
Utilized IC / Part | MAX30100 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino, UIFlow | |
Interconnect System | Grove, HY2.0-4P | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.68000 | ¥81.68 |