RAK12012-0-WB-N | |
---|---|
DigiKey Part Number | 4735-RAK12012-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12012-0-WB-N |
Description | WISBLOCK HEART RATE SENSOR MAXIM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | MAX30102 - Medical, Heart Rate Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Medical, Heart Rate | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 2V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX30102 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.45000 | ¥180.45 |