RAK4631-8-WB-I | |
---|---|
DigiKey Part Number | 4735-RAK4631-8-WB-I-ND |
Manufacturer | |
Manufacturer Product Number | RAK4631-8-WB-I |
Description | WISBLOCK CORE MODULE FOR LORAWAN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF IC LPWAN Module Bluetooth, LoRa™, LoRaWAN 868MHz SPI Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | LPWAN Module | |
Frequency | 868MHz | |
RF Type | Bluetooth, LoRa™, LoRaWAN | |
Secondary Attributes | SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 44-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.04000 | ¥179.04 |
10 | ¥161.99900 | ¥1,619.99 |
25 | ¥149.20640 | ¥3,730.16 |
100 | ¥136.41820 | ¥13,641.82 |
250 | ¥127.89196 | ¥31,972.99 |
500 | ¥119.36576 | ¥59,682.88 |