RAK12011-0-WB-N | |
---|---|
DigiKey Part Number | 4735-RAK12011-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12011-0-WB-N |
Description | WISBLOCK WATER PROOF BAROMETRIC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LPS33HW - Barometric Pressure Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Barometric Pressure | |
Sensing Range | 260 ~ 1260 hPa | |
Interface | I2C | |
Sensitivity | ±0.1hPa | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LPS33HW |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.75000 | ¥88.75 |